Part Details for EL-CC-2-002 by Lascar Electronics
Overview of EL-CC-2-002 by Lascar Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-CC-2-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL-CC-2-002
|
TME | Data logger, temperature,humidity, ±0.3°C, ±2%, Temp: -30÷70°C Min Qty: 1 | 0 |
|
$27.7000 / $29.8500 | RFQ |