Part Details for EL-MOTE-DULT+ by Lascar Electronics
Overview of EL-MOTE-DULT+ by Lascar Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5800HWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTC5800IWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTP5901IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for EL-MOTE-DULT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6158
|
Newark | Logger, Cloudconnected Cryogenic Vaccine, Data Logger Type:Ultra Low Temperature Cloud-Connected Cryogenic Vaccine, Product Range:El-Mote Series, No. Of Channels:2Channels Rohs Compliant: Yes |Lascar EL-MOTE-DULT+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
72253942
|
RS | Data Logger, Cryogenic Vaccine Temp, Dual Channel, WIFI, 1.8C Accuracy | Lascar Electronics EL-MOTE-DULT+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$283.8600 / $301.9800 | RFQ |
DISTI #
EL-MOTE-DULT+
|
TME | Data logger, temperature, IP67, ±1.8°C, Temp: -100÷100°C, Ch: 2 Min Qty: 1 | 0 |
|
$355.6400 / $381.0400 | RFQ |