There are no models available for this part yet.
Overview of EL-MOTE-P-T by Lascar Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5800HWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTC5800IWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTP5901IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for EL-MOTE-P-T by Lascar Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9049
|
Newark | Easylog Mote Accessory |Lascar EL-MOTE-P-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3300 / $41.9100 | Buy Now | |
DISTI #
71532767
|
RS | EasyLog EL-MOTE-P-T Short Temp Probe | Lascar Electronics EL-MOTE-P-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3500 / $41.9100 | RFQ | |
DISTI #
EL-MOTE-P-T
|
TME | Probe: thermistor, Temp: -20÷60°C, 15mm, Accuracy: ±0.3°C Min Qty: 1 | 0 |
|
$20.4200 / $21.8800 | RFQ |