Part Details for EL0211520000G by Amphenol Corporation
Overview of EL0211520000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL0211520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL0211520000G
|
Avnet Americas | EL02115200J0G-350 TB SOCKET OPEN VER - Bulk (Alt: EL0211520000G) RoHS: Compliant Min Qty: 2700 Package Multiple: 900 Container: Bulk | 0 |
|
$0.0828 | Buy Now |
DISTI #
649-EL02115200J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SKT OPEN VER | 0 |
|
$0.0980 / $0.5300 | Order Now |
Part Details for EL0211520000G
EL0211520000G CAD Models
EL0211520000G Part Data Attributes
|
EL0211520000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
EL0211520000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE6T | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |