There are no models available for this part yet.
Overview of EL0312010000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EL0312010000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL0312010000G-ND
|
DigiKey | TERM BLOCK 350 SOC CLOSE RA Min Qty: 2760 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$0.2227 | Buy Now | |
DISTI #
71864167
|
RS | TerminalBlock, EL-3.5-2PGreen(Newtype)(RAL6018-T), CONTACTWITHTINPLATEDPA66 | Amphenol - Anytek EL0312010000G RoHS: Compliant Min Qty: 2760 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2770 | RFQ | |
DISTI #
ANYEL0312010000G
|
Heilind Electronics | EL-3.5- 3P BLACKNEW TYPE CONT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Header - 300V 10A - 3 Pole - Black(New type) - CONTACT WITH TIN PLATED PA6T 90° RoHS: Compliant | 0 |
|
$0.2048 / $0.3038 | Buy Now | ||
DISTI #
ANYEL0312010000G
|
Interstate Connecting Components | EL-3.5- 3P BLACKNEW TYPE CONT | 0 |
|
Buy Now |