Part Details for EL0315010000G by Anytek Technology Corporation Ltd
Overview of EL0315010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL0315010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL0315010000G-ND
|
DigiKey | TERM BLOCK 350 SOC CLO WF RA Min Qty: 2160 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$0.3691 | Buy Now |
DISTI #
71864173
|
RS | TerminalBlock, EL-3.5-2PBlack, CONTACTWITHTINPLATEDPA66,MARK90o, taillength:1.5mm | Amphenol - Anytek EL0315010000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4440 | RFQ |
DISTI #
ANYEL0315010000G
|
Heilind Electronics | EL-3.5-3P BLACK CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3457 / $0.5040 | Buy Now |
DISTI #
ANYEL0315010000G
|
Interstate Connecting Components | EL-3.5-3P BLACK CONTACT WITH | 0 |
|
Buy Now |