Part Details for EL060-58901 by NAMCO Controls
Overview of EL060-58901 by NAMCO Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LQ589018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x7Pin,Gold Flash,LCP,6.0mm*2.5mm*3.0mm | |
G800W589018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,2x7Pin,Gold Flash,NY6T,6.1mm*2.5mm*3.0mm | |
G800LQ589018LEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x7Pin, Removed#12Pos, Full G/F, LCP, 6.0mm*2.54mm*3.0mm, Color-Black, Bag |
Price & Stock for EL060-58901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$435.3700 / $460.8100 | Buy Now |