Part Details for EL0606RA-1R0J-PF by TDK Corporation
Overview of EL0606RA-1R0J-PF by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL0606RA-1R0J-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR | 1185 |
|
$0.0960 / $0.1800 | Buy Now |
Part Details for EL0606RA-1R0J-PF
EL0606RA-1R0J-PF CAD Models
EL0606RA-1R0J-PF Part Data Attributes
|
EL0606RA-1R0J-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
EL0606RA-1R0J-PF
TDK Corporation
General Purpose Inductor, 1uH, 5%, 1 Element, 2524, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2524 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2524 | |
Construction | Miniature | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.62 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 10 mm | |
Package Length | 6.4 mm | |
Package Style | Radial | |
Package Width | 6 mm | |
Packing Method | Ammo Pack | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 7.07 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.96 MHz | |
Tolerance | 5% |