There are no models available for this part yet.
Overview of EL0607RA-153J by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM32E5C3A153JX0AL | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
GCM32E5C3A153JX0AK | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for Automotive | |
54L153J/C | Rochester Electronics LLC | 54L153J/C |
Price & Stock for EL0607RA-153J by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Inductor General Purpose Wirewound 15mH 5% 79.6KHz 20Q-Factor 21mA 160Ohm DCR RDL Ammo Pack RoHS: Compliant |
1963 In Stock |
|
$0.5700 / $3.4600 | Buy Now |
CAD Models for EL0607RA-153J by TDK Corporation
Part Data Attributes for EL0607RA-153J by TDK Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Construction
|
Fixed
|
DC Resistance
|
160 Ω
|
Inductance-Nom (L)
|
15000 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
20 °C
|
Package Diameter
|
6 mm
|
Package Length
|
7.4 mm
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.021 A
|
Self Resonance Frequency
|
0.1 MHz
|
Shape/Size Description
|
DISK PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.0796 MHz
|
Tolerance
|
5%
|