Part Details for EL0612000000G by Anytek Technology Corporation Ltd
Overview of EL0612000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL0612000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL0612000000G-ND
|
DigiKey | TERM BLOCK 350 SOC CLOSE VER Min Qty: 2160 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$0.4130 | Buy Now |
DISTI #
71864188
|
RS | TerminalBlock, EL-3.5-4PBlack, CONTACT withTINPLATEDPA66,MARK180o, tail lengh:1.5m | Amphenol - Anytek EL0612000000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4960 | RFQ |
DISTI #
ANYEL0612000000G
|
Heilind Electronics | EL-3.5- 6P BLACKNEW TYPE CON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3869 / $0.5640 | Buy Now |
DISTI #
ANYEL0612000000G
|
Interstate Connecting Components | EL-3.5- 6P BLACKNEW TYPE CON | 0 |
|
Buy Now |