Part Details for EL0615010000G by Anytek Technology Corporation Ltd
Overview of EL0615010000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL0615010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL0615010000G-ND
|
DigiKey | TERM BLOCK 350 SOC CLO WF RA Min Qty: 2352 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$0.6620 | Buy Now |
DISTI #
71864191
|
RS | TerminalBlock, EL-3.5-5PGreen, Newtype, RAL6018-T, CONTACT with TIN PLATED PA66 | Amphenol - Anytek EL0615010000G RoHS: Compliant Min Qty: 2352 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 | RFQ |
DISTI #
ANYEL0615010000G
|
Heilind Electronics | EL-3.5-6P BLACK CONTACT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Header - 300V 10A - 6 Pole - Black - CONTACT WITH TIN PLATED PA66 90°(tail length:1.5mm) with flange RoHS: Compliant | 0 |
|
$0.5610 / $1.1750 | Buy Now |
DISTI #
ANYEL0615010000G
|
Interstate Connecting Components | EL-3.5-6P BLACK CONTACT WITH | 0 |
|
Buy Now |