EL0630(TA)-V
Everlight Electronics Co Ltd
Description: Logic IC Output Optocoupler,

Overview of EL0630(TA)-V by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for EL0630(TA)-V by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EL0630(TA)-V-ND
DigiKey OPTOISO 3.75KV 2CH OPEN COL 8SOP Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $2.1093
$2.1093 Buy Now
DISTI # EL0630(TA)-V
Avnet Americas HIGH SPEED - Tape and Reel (Alt: EL0630(TA)-V) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel 0
  • 6,000 $2.3724
  • 10,000 $2.3390
  • 16,000 $2.2722
  • 30,000 $2.2221
  • 60,000 $1.3609
  • 300,000 $1.3290
  • 600,000 $1.1890
$1.1890 / $2.3724 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks 0
  • 6,000 $2.2900
$2.2900 Buy Now
DISTI # C180000106
EBV Elektronik (Alt: C180000106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for EL0630(TA)-V by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL0630(TA)-V by Everlight Electronics Co Ltd

EL0630(TA)-V
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Everlight
Additional Feature
UL APPROVED, VDE APPROVED
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Response Time-Max
1e-7 s
Response Time-Nom
4e-8 ns
Surface Mount
YES
Want to compare parts?
  1. EL0630(TA)-V
    Everlight Electronics Co Ltd
    Logic IC Output Optocoupler,
    VS

Related Parts for EL0630(TA)-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL0630(TA)-V by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL0630(TA)-V by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EL0630(TA)-V would you like to use for your alert(s)?
  • Please alert me when EL0630(TA)-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL0630(TA)-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL0630(TA)-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL0630(TA)-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL0630(TA)-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL0630(TA)-V by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: