Part Details for EL1508CLZ by Intersil Corporation
Overview of EL1508CLZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for EL1508CLZ
EL1508CLZ CAD Models
EL1508CLZ Part Data Attributes
|
EL1508CLZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL1508CLZ
Intersil Corporation
DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, LPP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000006 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 19.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EL1508CLZ
This table gives cross-reference parts and alternative options found for EL1508CLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1508CLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1508CL-T13 | DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, MO-220, LPP-24 | Intersil Corporation | EL1508CLZ vs EL1508CL-T13 |
EL1508CLZ-T7 | DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, LPP-24 | Intersil Corporation | EL1508CLZ vs EL1508CLZ-T7 |
EL1503CL | DUAL LINE DRIVER, QCC24, LPP-24 | Intersil Corporation | EL1508CLZ vs EL1503CL |
EL1508CLZ-T13 | DUAL LINE DRIVER, PQCC24, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MO-220, LPP-24 | Intersil Corporation | EL1508CLZ vs EL1508CLZ-T13 |