Part Details for EL1511CL-T13 by Intersil Corporation
Overview of EL1511CL-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL1511CL-T13
EL1511CL-T13 CAD Models
EL1511CL-T13 Part Data Attributes
|
EL1511CL-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL1511CL-T13
Intersil Corporation
DUAL LINE DRIVER, QCC16, LPP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 12 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for EL1511CL-T13
This table gives cross-reference parts and alternative options found for EL1511CL-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1511CL-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1511CLZ-T7 | DUAL LINE DRIVER, PQCC16, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, QFN-16 | Intersil Corporation | EL1511CL-T13 vs EL1511CLZ-T7 |
EL1511CL | DUAL LINE DRIVER, QCC16, LPP-16 | Intersil Corporation | EL1511CL-T13 vs EL1511CL |
EL1511CL-T7 | DUAL LINE DRIVER, QCC16, LPP-16 | Intersil Corporation | EL1511CL-T13 vs EL1511CL-T7 |