Part Details for EL1611520000G by Anytek Technology Corporation Ltd
Overview of EL1611520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1611520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL1611520000G-ND
|
DigiKey | TERM BLOCK HDR 16POS VERT 3.5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8167 | Buy Now |
DISTI #
71864249
|
RS | TerminalBlock, EL-3.5-14PBlack, Newtype, CONTACTwithTINPLATEDPA6T, MARK180oClose | Amphenol - Anytek EL1611520000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 | RFQ |
DISTI #
ANYEL1611520000G
|
Heilind Electronics | EL-3.5- 16P GREENNEW TYPERAL60 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7440 / $1.5570 | Buy Now |
DISTI #
ANYEL1611520000G
|
Interstate Connecting Components | EL-3.5- 16P GREENNEW TYPERAL60 | 0 |
|
Buy Now |