Part Details for EL1812000000G by Anytek Technology Corporation Ltd
Overview of EL1812000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1812000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL1812000000G-ND
|
DigiKey | TERM BLOCK 350 SOC CLOSE VER Min Qty: 2160 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$1.1549 | Buy Now |
DISTI #
71864263
|
RS | TerminalBlock, EL3.5-16PBlack, CONTACTwithTINPLATEDPA66,MARK180o, tail lengh:1.5mm | Amphenol - Anytek EL1812000000G RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4300 / $1.4900 | RFQ |
DISTI #
ANYEL1812000000G
|
Heilind Electronics | EL-3.5- 18P BLACKNEW TYPE CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $2.2000 | Buy Now |
DISTI #
ANYEL1812000000G
|
Interstate Connecting Components | EL-3.5- 18P BLACKNEW TYPE CO | 0 |
|
Buy Now |