Part Details for EL19 by Cooper Crouse-Hinds
Overview of EL19 by Cooper Crouse-Hinds
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fittings Elbow 0.5in/0.5in Female Iron |
20 In Stock |
|
$22.2600 / $29.2200 | Buy Now |
|
Master Electronics | Fittings Elbow 0.5in/0.5in Female Iron |
20 In Stock |
|
$22.2600 / $29.2200 | Buy Now |