There are no models available for this part yet.
Overview of EL1911520000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EL1911520000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
EL1911520000G-ND
|
DigiKey | TERM BLOCK HDR 19POS VERT 3.5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9708 | Buy Now | |
DISTI #
71864267
|
RS | TerminalBlock, EL3.5-17PBlack, Newtype, CONTACTwithTINPLATEDPA6T, MARK180oClose | Amphenol - Anytek EL1911520000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ | |
DISTI #
ANYEL1911520000G
|
Heilind Electronics | EL-3.5- 19P GREENNEW TYPERAL60 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Header - 300V 10A - 19 Pole - Green(New type)(RAL6018/T) - CONTACT WITH TIN PLATED PA66 @ mark 180° Open RoHS: Compliant | 0 |
|
$0.8840 / $1.8510 | Buy Now | ||
DISTI #
ANYEL1911520000G
|
Interstate Connecting Components | EL-3.5- 19P GREENNEW TYPERAL60 | 0 |
|
Buy Now |