Part Details for EL2112000000G by Anytek Technology Corporation Ltd
Overview of EL2112000000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2112000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL2112000000G-ND
|
DigiKey | TERM BLOCK 350 SOC CLOSE VER Min Qty: 2080 Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
$1.3471 | Buy Now |
DISTI #
71864281
|
RS | TerminalBlock, EL3.5-19PBlack, CONTACTwithTINPLATEDPA66,MARK180o, tail lengh:1.5mm | Amphenol - Anytek EL2112000000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $1.7400 | RFQ |
DISTI #
ANYEL2112000000G
|
Heilind Electronics | EL-3.5- 21P BLACKNEW TYPE CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Header - 300V 10A - 21 Pole - Black(New type) - CONTACT WITH TIN PLATED PA6T 180° Close RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |
DISTI #
ANYEL2112000000G
|
Interstate Connecting Components | EL-3.5- 21P BLACKNEW TYPE CO | 0 |
|
Buy Now |