Part Details for EL2120CS by Intersil Corporation
Overview of EL2120CS by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL2120CS
EL2120CS CAD Models
EL2120CS Part Data Attributes
|
EL2120CS
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2120CS
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 95000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 66 dB | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for EL2120CS
This table gives cross-reference parts and alternative options found for EL2120CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2120CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2170CS-T13 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, SO-8 | Intersil Corporation | EL2120CS vs EL2170CS-T13 |
MAX457CSA | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | EL2120CS vs MAX457CSA |
5962-9169301MCX | Video Amplifier, 4 Channel(s), 1 Func, CDIP14, CERAMIC, DIP-14 | Comlinear Corporation | EL2120CS vs 5962-9169301MCX |
EL2460CS | VIDEO AMPLIFIER, PDSO14 | Intersil Corporation | EL2120CS vs EL2460CS |
AD813ACHIPS | Single Supply, Low Power Triple Video Amplifier | Analog Devices Inc | EL2120CS vs AD813ACHIPS |
EL5193ACWZ-T7 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO6, ROHS COMPLIANT, SOT-23, 5 PIN | Intersil Corporation | EL2120CS vs EL5193ACWZ-T7 |
EL2410CS-T13 | Video Amplifier, 4 Channel(s), 1 Func, Bipolar, PDSO14, SO-14 | Elantec (RETIRED) | EL2120CS vs EL2410CS-T13 |
CLC414ALC | Video Amplifier, 4 Func, Bipolar, | Comlinear Corporation | EL2120CS vs CLC414ALC |
THS3202DGKG4 | 2GHz Current Feedback Amplifier 8-VSSOP -40 to 85 | Texas Instruments | EL2120CS vs THS3202DGKG4 |
MAX4395EUD/V+ | Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | EL2120CS vs MAX4395EUD/V+ |