EL2125CSZ-T13
Description: Ultra-Low Noise, Low Power, Wideband Amplifier, SOICN, /Reel

Overview of EL2125CSZ-T13 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EL2125CSZ-T7 Renesas Electronics Corporation Ultra-Low Noise, Low Power, Wideband Amplifier
EL2125CSZ-T13 Renesas Electronics Corporation Ultra-Low Noise, Low Power, Wideband Amplifier
EL2125CSZ Renesas Electronics Corporation Ultra-Low Noise, Low Power, Wideband Amplifier

Price & Stock for EL2125CSZ-T13 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K3125
Newark Ic, operational Amplifier, single, bipolar, sop,8Pin, plastic Rohs Compliant: Yes |Renesas EL2125CSZ-T13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for EL2125CSZ-T13 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL2125CSZ-T13 by Renesas Electronics Corporation

EL2125CSZ-T13
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP, SOP8,.24
Pin Count
8
Manufacturer Package Code
M8.15E
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2017-09-28
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom
175 MHz
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
106 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
2 µA
Input Offset Voltage-Max
2000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-16.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUT LINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.727 mm
Slew Rate-Min
150 V/us
Slew Rate-Nom
185 V/us
Supply Current-Max
11 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Min
10000
Wideband
YES
Width
3.91 mm
Want to compare parts?
  1. EL2125CSZ-T13
    Renesas Electronics Corporation
    Ultra-Low Noise, Low Power, Wideband Amplifier, SOICN, /Reel
    VS

Related Parts for EL2125CSZ-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL2125CSZ-T13 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL2125CSZ-T13 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of EL2125CSZ-T13 would you like to use for your alert(s)?
  • Please alert me when EL2125CSZ-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL2125CSZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL2125CSZ-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL2125CSZ-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL2125CSZ-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL2125CSZ-T13 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: