Part Details for EL2228CS by Elantec Semiconductor Inc
Overview of EL2228CS by Elantec Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2228CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2228CS-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
492 In Stock |
|
$1.6600 | Buy Now |
|
Rochester Electronics | EL2228 - Dual, Low Noise Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 492 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for EL2228CS
EL2228CS CAD Models
EL2228CS Part Data Attributes
|
EL2228CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2228CS
Elantec Semiconductor Inc
Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Neg Supply Voltage Limit-Max | -14 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |