Part Details for EL2250CS by Elantec Semiconductor Inc
Overview of EL2250CS by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2250CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2250CS-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 107 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3206 In Stock |
|
$2.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 653 |
|
$0.4200 / $1.5000 | Buy Now |
|
Bristol Electronics | 991 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 44842 |
|
$1.8979 / $5.4225 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 116 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 792 |
|
$2.5305 / $5.0610 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, SOP | 13297 |
|
$1.8979 / $5.4225 | Buy Now |
|
Rochester Electronics | EL2250 - Dual Single Supply Op Amps RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3206 |
|
$2.4100 / $2.8300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for EL2250CS
EL2250CS CAD Models
EL2250CS Part Data Attributes
|
EL2250CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2250CS
Elantec Semiconductor Inc
Operational Amplifier, 1 Func, PDSO8, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |