Part Details for EL2252CM by Elantec Semiconductor Inc
Overview of EL2252CM by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL2252CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL2252CM-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 20SOIC Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2994 In Stock |
|
$7.7000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 20 Pin, Plastic, SOP | 35 |
|
$6.4350 / $14.8500 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 20 Pin, Plastic, SOP | 74 |
|
$19.2100 / $22.6000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 20 Pin, Plastic, SOP | 636 |
|
$9.4011 / $14.1017 | Buy Now |
|
Rochester Electronics | EL2252 - Dual 50MHz Comparator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2994 |
|
$6.6000 / $7.7700 | Buy Now |
Part Details for EL2252CM
EL2252CM CAD Models
EL2252CM Part Data Attributes
|
EL2252CM
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2252CM
Elantec Semiconductor Inc
Comparator 2 Func 13000uV Offset-Max 0.009ns Response Time BIPolar PDSO20
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 17 µA | |
Bias Current-Max (IIB) @25C | 12 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 0.009 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |