Part Details for EL2386CS by Elantec Semiconductor Inc
Overview of EL2386CS by Elantec Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL2386CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 40 |
|
$13.4717 / $16.3845 | Buy Now |
Part Details for EL2386CS
EL2386CS CAD Models
EL2386CS Part Data Attributes
|
EL2386CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL2386CS
Elantec Semiconductor Inc
Video Amplifier, 3 Func, PDSO16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Reach Compliance Code | unknown | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |