Part Details for EL34243A by Agilent Technologies Inc
Overview of EL34243A by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL34243A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ8681
|
Newark | Dc Electronic Load, 60A, 150V, 350W, Product Range:El30000A Series, Power Rating:300W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:150V, Operating Current Max:60A, Manufacturer Warranty:- Rohs Compliant: Yes |Keysight Technologies EL34243A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4,616.0000 | Buy Now |
DISTI #
72277891
|
RS | Dual Input Bench Electronic Load,2 inputs 600W (300W+300W) 60 A | Keysight Technologies EL34243A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$4,616.0000 | Buy Now |