EL4511CUZ-T7A
Description: Super Sync Separator; QSOP24; Temp Range: 0° to 70°

Overview of EL4511CUZ-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EL4511CUZ-T7A Renesas Electronics Corporation Super Sync Separator
EL4511CUZ-T13 Renesas Electronics Corporation Super Sync Separator
EL4511CUZ-T7 Renesas Electronics Corporation Super Sync Separator

CAD Models for EL4511CUZ-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL4511CUZ-T7A by Intersil Corporation

EL4511CUZ-T7A
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QSOP
Package Description
, SSOP24,.24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SSOP24,.24
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. EL4511CUZ-T7A
    Intersil Corporation
    Super Sync Separator; QSOP24; Temp Range: 0° to 70°
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL4511CUZ-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL4511CUZ-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL4511CUZ-T7A would you like to use for your alert(s)?
  • Please alert me when EL4511CUZ-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL4511CUZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL4511CUZ-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL4511CUZ-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL4511CUZ-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL4511CUZ-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: