There are no models available for this part yet.
Overview of EL4543IL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL4543ILZ-T7 | Renesas Electronics Corporation | Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding | |
EL4543ILZ-T13 | Renesas Electronics Corporation | Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding | |
EL4543ILZ | Renesas Electronics Corporation | Triple Differential Twisted-Pair Driver with Common-Mode Sync Encoding |
CAD Models for EL4543IL by Rochester Electronics LLC
Part Data Attributes for EL4543IL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, PLASTIC, QFN-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
Differential Output
|
YES
|
Driver Number of Bits
|
3
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
S-PQCC-N20
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
12 V
|
Supply Voltage-Min
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
Related Parts for EL4543IL
-
EFM32PG1B200F256IM32-C0Microcontrollers
-
EL1517ILZLine Driver or Receivers
-
EL7520ILZ-T13Switching Regulator or Controllers
-
EL9212IYEZOperational Amplifiers
-
EL7158ISZ-T7APeripheral Drivers
-
5SGXEA3K1F40C2NField Programmable Gate Arrays
-
EL7242CS-T7MOSFET Drivers
-
EL5104ISAudio/Video Amplifiers
-
EL3H7(A)-GOptocoupler