Part Details for EL4584CS by Elantec Semiconductor Inc
Overview of EL4584CS by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EL4584CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL4584CS-ND
|
DigiKey | IC PHASE LOCK LOOP 16SOIC Min Qty: 19 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1133 In Stock |
|
$16.3900 | Buy Now |
|
Rochester Electronics | EL4584 - Horizontal Genlock, PLL Clock Generator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1133 |
|
$14.0700 / $16.5500 | Buy Now |
Part Details for EL4584CS
EL4584CS CAD Models
EL4584CS Part Data Attributes
|
EL4584CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL4584CS
Elantec Semiconductor Inc
Video Clock Generator 36MHz CMOS PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 36 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 36 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |