Part Details for EL4585CS by Elantec Semiconductor Inc
Overview of EL4585CS by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL4585CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | Video/TV Circuit, Video Generator Circuit, 16 Pin, Plastic, SOP | 10 |
|
$7.8750 / $10.5000 | Buy Now |
|
Quest Components | Video/TV Circuit, Video Generator Circuit, 16 Pin, Plastic, SOP | 4 |
|
$2.1420 / $2.8560 | Buy Now |
|
Quest Components | Video/TV Circuit, Video Generator Circuit, 16 Pin, Plastic, SOP | 4 |
|
$21.7000 | Buy Now |
|
Chip1Cloud | Horizontal Genlock, 8 FSC | 4900 |
|
RFQ | |
|
Perfect Parts Corporation | 59 |
|
RFQ |
Part Details for EL4585CS
EL4585CS CAD Models
EL4585CS Part Data Attributes
|
EL4585CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL4585CS
Elantec Semiconductor Inc
Video Clock Generator 36MHz CMOS PDSO16
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 36 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 36 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |