Part Details for EL5001-000 by TE Connectivity
Overview of EL5001-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL5001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL5001-000
|
Avnet Americas | Tinel Lock Backshell for MIL-DTL-38999 Series III/IV Circular Connectors 25/J Shell Size Right Angle Aluminum Alloy - Bulk (Alt: EL5001-000) Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$238.6668 / $287.2092 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 37 Package Multiple: 1 Container: Box | 0Box |
|
$259.3100 | Buy Now |
DISTI #
RYCTXR40AZ90-2408AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-2408AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AZ90-2408AI RoHS: Compliant | 0 |
|
$256.6900 / $673.5300 | Buy Now |
DISTI #
RYCTXR40AZ90-2408AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-2408AI | 0 |
|
Buy Now | |
DISTI #
000000000006332120
|
Sager | Circular MIL Spec Backshells TXR40AZ90-2408AI Min Qty: 1 | 0 |
|
$224.9700 / $312.3100 | Buy Now |
|
Master Electronics | TXR40AZ90-2408AI RoHS: Compliant | 0 |
|
$256.6900 / $673.5300 | Buy Now |
Part Details for EL5001-000
EL5001-000 CAD Models
EL5001-000 Part Data Attributes
|
EL5001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL5001-000
TE Connectivity
Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.4 inch | |
Cable Entry-Min | 0.25 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |