Consumer Circuits
EL5101IW-T7A
Description: 1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 6 PIN

Overview of EL5101IW-T7A by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for EL5101IW-T7A by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics EL5101 - 200MHz Slew Enhanced Voltage Feedback Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 69036
  • 1 $1.7300
  • 25 $1.6900
  • 100 $1.6300
  • 500 $1.5600
  • 1,000 $1.4700
$1.4700 / $1.7300 Buy Now

CAD Models for EL5101IW-T7A by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EL5101IW-T7A by Intersil Corporation

EL5101IW-T7A
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Additional Feature
IT CAN ALSO OPERATE WITH 3.3V TO 12V SINGLE SUPPLY
Bandwidth-Nom
200000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1.65 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. EL5101IW-T7A
    Intersil Corporation
    1 CHANNEL, VIDEO AMPLIFIER, PDSO5, SOT-23, 6 PIN
    VS

Related Parts for EL5101IW-T7A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5101IW-T7A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5101IW-T7A by Intersil Corporation

Select Manufacturer
Which Manufacturer of EL5101IW-T7A would you like to use for your alert(s)?
  • Please alert me when EL5101IW-T7A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5101IW-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5101IW-T7A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5101IW-T7A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5101IW-T7A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5101IW-T7A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: