-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700MHz Slew Enhanced VFA, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5105IWZ-T7 | Renesas Electronics Corporation | 700MHz Slew Enhanced VFA | |
EL5105IWZ-T7A | Renesas Electronics Corporation | 700MHz Slew Enhanced VFA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3186
|
Newark | Ic, operational Amplifier, single, bipolar, tsop,5Pin, plastic Rohs Compliant: Yes |Renesas EL5105IWZ-T7 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EL5105IWZ-T7
|
Avnet Americas | OP Amp Single Volt Fdbk ±6.6V/13.2V 5-Pin SOT-23 T/R - Tape and Reel (Alt: EL5105IWZ-T7) RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 42000 Partner Stock |
|
RFQ | |
|
Rochester Electronics | EL5105 - 700MHz Slew Enhanced VFA RoHS: Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$1.4400 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5105IWZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5105IWZ-T7
Renesas Electronics Corporation
700MHz Slew Enhanced VFA, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | , | |
Pin Count | 5 | |
Manufacturer Package Code | P5.064C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |