There are no models available for this part yet.
Overview of EL5164IS by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5164ISZ | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable | |
EL5164ISZ-T7 | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable | |
EL5164ISZ-T13 | Renesas Electronics Corporation | 600MHz Current Feedback Amplifiers with Enable |
CAD Models for EL5164IS by Rochester Electronics LLC
Part Data Attributes for EL5164IS by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 5V TO 12V SINGLE SUPPLY
|
Bandwidth-Nom
|
600000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9022 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.7272 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9116 mm
|
Related Parts for EL5164IS
-
EFM32WG895F64-BGA120TMicrocontrollers
-
EL5164IS-T7Audio/Video Amplifiers
-
EL8176FIZ-T7Operational Amplifiers
-
EL7566DREZSwitching Regulator or Controllers
-
EL4543IULine Driver or Receivers
-
EFR32BG1P232F256GM32-C0ROther Telecom ICs
-
EL215Optocoupler
-
EE2-9SNU-LPower/Signal Relays
-
EL240A20R-24Solid State Relays