-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250MHz Differential Twisted-Pair Drivers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6596
|
Newark | Differential Amp, 250Mhz, -40 To 85Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:250Mhz, Supply Voltage Range:4.75V To 11V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Renesas EL5171ISZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2983700
|
element14 Asia-Pacific | DIFFERENTIAL AMP, 250MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9467 / $3.7459 | Buy Now |
DISTI #
2983700RL
|
element14 Asia-Pacific | DIFFERENTIAL AMP, 250MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9467 / $2.6841 | Buy Now |
DISTI #
2983700
|
Farnell | DIFFERENTIAL AMP, 250MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.9330 / $4.7071 | Buy Now |
DISTI #
2983700RL
|
Farnell | DIFFERENTIAL AMP, 250MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 50 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$3.9330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5171ISZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5171ISZ-T7
Renesas Electronics Corporation
250MHz Differential Twisted-Pair Drivers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for EL5171ISZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5171ISZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5171IS-T13 | LINE DRIVER, PDSO8, SOP-8 | Intersil Corporation | EL5171ISZ-T7 vs EL5171IS-T13 |
EL5171ISZ-T7A | 250MHz Differential Twisted-Pair Drivers, SOICN, /Reel | Renesas Electronics Corporation | EL5171ISZ-T7 vs EL5171ISZ-T7A |
EL5171IS | LINE DRIVER, PDSO8, SOP-8 | Intersil Corporation | EL5171ISZ-T7 vs EL5171IS |
EL5171ISZ | 250MHz Differential Twisted-Pair Drivers; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5171ISZ-T7 vs EL5171ISZ |
EL5171ISZ-T13 | 250MHz Differential Twisted-Pair Drivers, SOICN, /Reel | Renesas Electronics Corporation | EL5171ISZ-T7 vs EL5171ISZ-T13 |