There are no models available for this part yet.
Overview of EL5172IS-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5172ISZ-T7 | Renesas Electronics Corporation | 250MHz Differential Line Receivers | |
EL5172ISZ-T13 | Renesas Electronics Corporation | 250MHz Differential Line Receivers | |
EL5172ISZ | Renesas Electronics Corporation | 250MHz Differential Line Receivers |
CAD Models for EL5172IS-T13 by Intersil Corporation
Part Data Attributes for EL5172IS-T13 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9022 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.7272 mm
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for EL5172IS-T13
This table gives cross-reference parts and alternative options found for EL5172IS-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5172IS-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5172ISZ-T7 | 250MHz Differential Line Receivers; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | EL5172IS-T13 vs EL5172ISZ-T7 |
EL5172ISZ | 250MHz Differential Line Receivers, SOICN, /Tube | Renesas Electronics Corporation | EL5172IS-T13 vs EL5172ISZ |
EL5172ISZ-T7A | 250MHz Differential Line Receivers, SOICN, /Reel | Renesas Electronics Corporation | EL5172IS-T13 vs EL5172ISZ-T7A |
EL5172ISZ-T7 | 250MHz Differential Line Receivers, SOICN, /Reel | Renesas Electronics Corporation | EL5172IS-T13 vs EL5172ISZ-T7 |
EL5172ISZ-T13 | 250MHz Differential Line Receivers, SOICN, /Reel | Renesas Electronics Corporation | EL5172IS-T13 vs EL5172ISZ-T13 |
Related Parts for EL5172IS-T13
-
EFM32WG295F64-BGA120Microcontrollers
-
EL9110IULine Driver or Receivers
-
EL7583IREZ-T7Switching Regulator or Controllers
-
EL5220TIYZOperational Amplifiers
-
EL7156CNZPeripheral Drivers
-
EFR32FG1P132F64GM48-B0ROther Telecom ICs
-
EL5192ACSAudio/Video Amplifiers
-
EL354(TA)Optocoupler
-
EE2-4.5NDPower/Signal Relays