Part Details for EL5220CY-T13 by Elantec Semiconductor Inc
Overview of EL5220CY-T13 by Elantec Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5220CYZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5220CYZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5220CYZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps |
Part Details for EL5220CY-T13
EL5220CY-T13 CAD Models
EL5220CY-T13 Part Data Attributes
|
EL5220CY-T13
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL5220CY-T13
Elantec Semiconductor Inc
Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO10, MSOP-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | MSOP-10 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G10 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 |