-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12MHz Rail-to-Rail Input-Output Op Amps, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5622
|
Newark | Op Amp, 12Mhz, 10V/Us, Msop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:12Mhz, Slew Rate:10V/Μs, Supply Voltage Range:4.5V To 16.5V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Renesas EL5220CYZ Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
EL5220CYZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
970 In Stock |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
EL5220CYZ
|
Avnet Americas | OP Amp Dual Volt Fdbk R-R I/O ±8.25V/16.5V 8-Pin MSOP - Rail/Tube (Alt: EL5220CYZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 10850 Factory Stock |
|
$1.8669 / $2.1315 | Buy Now |
DISTI #
968-EL5220CYZ
|
Mouser Electronics | Operational Amplifiers - Op Amps EL5220CYZ 12 MHZ DL R2R INPUT-OUTPUT OUT RoHS: Compliant | 1192 |
|
$1.9700 / $3.9300 | Buy Now |
|
Future Electronics | EL5220 Series 16.5 V 12MHz Rail-to-Rail Input-Output Op Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9400 / $2.1300 | Buy Now |
|
Renesas Electronics America | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Container: Tube | 970 |
|
$1.9004 / $3.9300 | Buy Now |
DISTI #
EL5220CYZ
|
Avnet Americas | OP Amp Dual Volt Fdbk R-R I/O ±8.25V/16.5V 8-Pin MSOP - Rail/Tube (Alt: EL5220CYZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 10850 Factory Stock |
|
$1.8669 / $2.1315 | Buy Now |
DISTI #
EL5220CYZ
|
Avnet Americas | OP Amp Dual Volt Fdbk R-R I/O ±8.25V/16.5V 8-Pin MSOP - Rail/Tube (Alt: EL5220CYZ) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 10850 Factory Stock |
|
$1.8669 / $2.1315 | Buy Now |
DISTI #
EL5220CYZ
|
Avnet Silica | OP Amp Dual Volt Fdbk R-R I/O �8.25V/16.5V 8-Pin MSOP (Alt: EL5220CYZ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 6 Days | Silica - 1200 |
|
Buy Now | |
DISTI #
1562007
|
Farnell | IC, OP AMP, 12MHZ, R TO R RoHS: Compliant Min Qty: 1200 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$2.0978 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5220CYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5220CYZ
Renesas Electronics Corporation
12MHz Rail-to-Rail Input-Output Op Amps, MSOP, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Width | 3 mm |