-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6599
|
Newark | Opamp, 12Mhz, -40 To 85Deg C, No. Of Amplifiers:2 Amplifier, Bandwidth:12Mhz, Slew Rate:12V/Μs, Supply Voltage Range:4.5V To 19V, Amplifier Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Renesas EL5220TIYZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2097 |
|
$0.8790 / $1.4500 | Buy Now |
DISTI #
77R4609
|
Newark | Op Amp, Full Reel, No. Of Channels:2Channels, Gain Bandwidth Product:12Mhz, Supply Voltage Range:4.5V To 19V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:High Voltage, Rail To Rail:Rail - Rail Input/Output (Rrio) Rohs Compliant: Yes |Renesas EL5220TIYZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EL5220TIYZ-T7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2664 In Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
EL5220TIYZ-T7
|
Avnet Americas | OP Amp Dual GP R-R I/O ±9.5V/19V 8-Pin MSOP T/R - Tape and Reel (Alt: EL5220TIYZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4953 / $0.5655 | Buy Now |
DISTI #
968-EL5220TIYZ-T7
|
Mouser Electronics | Operational Amplifiers - Op Amps EL5220TIYZ 12MHZ R2R INPUT-OUTPUT OPERATE RoHS: Compliant | 908 |
|
$0.5040 / $1.3000 | Buy Now |
|
Future Electronics | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5150 / $0.5400 | Buy Now |
|
Renesas Electronics America | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Container: Tape & Reel (TR) | 2664 |
|
$0.5239 / $1.3000 | Buy Now |
DISTI #
EL5220TIYZ-T7
|
Avnet Americas | OP Amp Dual GP R-R I/O ±9.5V/19V 8-Pin MSOP T/R - Tape and Reel (Alt: EL5220TIYZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4953 / $0.5655 | Buy Now |
DISTI #
EL5220TIYZ-T7
|
Avnet Americas | OP Amp Dual GP R-R I/O ±9.5V/19V 8-Pin MSOP T/R - Tape and Reel (Alt: EL5220TIYZ-T7) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.4953 / $0.5655 | Buy Now |
DISTI #
EL5220TIYZ-T7
|
Avnet Silica | OP Amp Dual GP R-R I/O �9.5V/19V 8-Pin MSOP T/R (Alt: EL5220TIYZ-T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5220TIYZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5220TIYZ-T7
Renesas Electronics Corporation
12MHz Rail-to-Rail Input-Output Operational Amplifier, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-05 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 75 dB | |
Input Offset Voltage-Max | 18000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -9.75 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 12 V/us | |
Supply Voltage Limit-Max | 9.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Width | 3 mm |