Part Details for EL5223CRZ-T13 by Intersil Corporation
Overview of EL5223CRZ-T13 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5223CRZ-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | EL5223 - 12MHz 8-Channel Rail-to-Rail Input-Output Buffers RoHS: Compliant Status: Obsolete Min Qty: 1 | 2391 |
|
$3.4000 / $4.0000 | Buy Now |
Part Details for EL5223CRZ-T13
EL5223CRZ-T13 CAD Models
EL5223CRZ-T13 Part Data Attributes
|
EL5223CRZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5223CRZ-T13
Intersil Corporation
OCTAL BUFFER AMPLIFIER, PDSO20, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 12 MHz | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 7 V/us | |
Slew Rate-Nom | 15 V/us | |
Supply Current-Max | 7.1 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for EL5223CRZ-T13
This table gives cross-reference parts and alternative options found for EL5223CRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5223CRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5223CR-T7 | EL5223CR-T7 | Intersil Corporation | EL5223CRZ-T13 vs EL5223CR-T7 |
EL5223CRZ-T7 | OCTAL BUFFER AMPLIFIER, PDSO20, 4.40 MM, ROHS COMPLIANT, PLASTIC, MO-153AC, TSSOP-20 | Intersil Corporation | EL5223CRZ-T13 vs EL5223CRZ-T7 |
EL5223CR-T13 | EL5223CR-T13 | Intersil Corporation | EL5223CRZ-T13 vs EL5223CR-T13 |