Part Details for EL5244CS by Elantec Semiconductor Inc
Overview of EL5244CS by Elantec Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL5244CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EL5244CS-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC Min Qty: 190 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16912 In Stock |
|
$1.5800 | Buy Now |
|
Rochester Electronics | EL5244 - Dual, Single-Supply Rail-to-Rail Amplifiers RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16912 |
|
$1.3500 / $1.5900 | Buy Now |
Part Details for EL5244CS
EL5244CS CAD Models
EL5244CS Part Data Attributes
|
EL5244CS
Elantec Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
EL5244CS
Elantec Semiconductor Inc
Video Amplifier, 2 Func, PDSO8, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ELANTEC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |