Part Details for EL5262IY by Intersil Corporation
Overview of EL5262IY by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for EL5262IY
EL5262IY CAD Models
EL5262IY Part Data Attributes:
|
EL5262IY
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5262IY
Intersil Corporation
1 CHANNEL, VIDEO AMPLIFIER, PDSO10, 3 MM, MSOP-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | 3 MM, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | IT CAN ALSO OPERATE WITH SINGLE 5V TO 12V SUPPLY | |
Bandwidth-Nom | 500000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for EL5262IY
This table gives cross-reference parts and alternative options found for EL5262IY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5262IY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5262IYZ | 500MHz Low Power Current Feedback Amplifiers with Enable; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5262IY vs EL5262IYZ |
EL5262IYZ-T13 | 500MHz Low Power Current Feedback Amplifiers with Enable; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5262IY vs EL5262IYZ-T13 |
EL5262IYZ-T7 | 500MHz Low Power Current Feedback Amplifiers with Enable; MSOP10; Temp Range: -40° to 85°C | Intersil Corporation | EL5262IY vs EL5262IYZ-T7 |