-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500MHz Low Power Current Feedback Amplifiers with Enable, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9132
|
Newark | Opamp, 500Mhz, -40 To 85Deg C Rohs Compliant: Yes |Renesas EL5263ISZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
57K3409
|
Newark | Op Amp, 500 Mhz, 2500 V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:500Mhz, Slew Rate:2500V/Μs, Supply Voltage Range:5V To 12V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Renesas EL5263ISZ Min Qty: 776 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
EL5263ISZ-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
568 In Stock |
|
$4.4814 / $6.2700 | Buy Now |
|
Renesas Electronics America | IC OPAMP CFA 2 CIRCUIT 8SOIC Min Qty: 1 Container: Tube | 568 |
|
$4.4814 / $6.2700 | Buy Now |
DISTI #
EL5263ISZ
|
TME | IC: operational amplifier, 500MHz, Ch: 2, SO8, ±2.5÷6VDC,5÷12VDC Min Qty: 1 | 0 |
|
$4.8800 / $6.8300 | RFQ |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 12 |
|
$5.5000 | Buy Now |
DISTI #
3265995
|
element14 Asia-Pacific | OPAMP, 500MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 583 |
|
$3.9630 / $6.0473 | Buy Now |
DISTI #
3265995
|
Farnell | OPAMP, 500MHZ, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 583 |
|
$3.2336 / $4.1325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5263ISZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5263ISZ
Renesas Electronics Corporation
500MHz Low Power Current Feedback Amplifiers with Enable, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2017-10-03 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 62 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6.6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 2000 V/us | |
Slew Rate-Nom | 2500 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 6.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |