EL5263IYZ-T7
Description: 500MHz Low Power Current Feedback Amplifiers with Enable, MSOP, /Reel

Overview of EL5263IYZ-T7 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EL5263IYZ-T13 Renesas Electronics Corporation 500MHz Low Power Current Feedback Amplifiers with Enable
EL5263IYZ-T7 Renesas Electronics Corporation 500MHz Low Power Current Feedback Amplifiers with Enable
EL5263IYZ Renesas Electronics Corporation 500MHz Low Power Current Feedback Amplifiers with Enable

Price & Stock for EL5263IYZ-T7 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78M0852
Newark El5263Iyz Pb-Free Dual 500Mhz Cfa/Tape & Reel Rohs Compliant: Yes |Renesas EL5263IYZ-T7 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $3.1100
$3.1100 Buy Now
DISTI # EL5263IYZ-T7
Avnet Silica OP Amp Dual Current Fdbk �6V/12V 8-Pin MSOP T/R (Alt: EL5263IYZ-T7) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 28500
RFQ

CAD Models for EL5263IYZ-T7 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL5263IYZ-T7 by Renesas Electronics Corporation

EL5263IYZ-T7
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
M8.118A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Date Of Intro
2017-10-03
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
CURRENT-FEEDBACK
Common-mode Reject Ratio-Min
50 dB
Common-mode Reject Ratio-Nom
62 dB
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Min
2000 V/us
Slew Rate-Nom
2500 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
6.6 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Wideband
YES
Width
3 mm
Want to compare parts?
  1. EL5263IYZ-T7
    Renesas Electronics Corporation
    500MHz Low Power Current Feedback Amplifiers with Enable, MSOP, /Reel
    VS

Related Parts for EL5263IYZ-T7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL5263IYZ-T7 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL5263IYZ-T7 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of EL5263IYZ-T7 would you like to use for your alert(s)?
  • Please alert me when EL5263IYZ-T7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL5263IYZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL5263IYZ-T7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL5263IYZ-T7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL5263IYZ-T7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL5263IYZ-T7 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: