Part Details for EL5323CR-T13 by Intersil Corporation
Overview of EL5323CR-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for EL5323CR-T13
EL5323CR-T13 CAD Models
EL5323CR-T13 Part Data Attributes
|
EL5323CR-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5323CR-T13
Intersil Corporation
EL5323CR-T13
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for EL5323CR-T13
This table gives cross-reference parts and alternative options found for EL5323CR-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5323CR-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5323CRZ | 10 BUFFER AMPLIFIER, PDSO24, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-24 | Intersil Corporation | EL5323CR-T13 vs EL5323CRZ |
EL5323CR-T7 | EL5323CR-T7 | Intersil Corporation | EL5323CR-T13 vs EL5323CR-T7 |