-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700MHz Differential Twisted-Pair Drivers, QSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5378IUZ-T13 | Renesas Electronics Corporation | 700MHz Differential Twisted-Pair Drivers | |
EL5378IUZ-T7 | Renesas Electronics Corporation | 700MHz Differential Twisted-Pair Drivers | |
EL5378IUZ | Renesas Electronics Corporation | 700MHz Differential Twisted-Pair Drivers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6437
|
Newark | Ic, line Driver,3 Driver, bipolar, ssop,28Pin, plastic Rohs Compliant: Yes |Renesas EL5378IUZ-T7 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2900 / $3.4500 | Buy Now |
DISTI #
EL5378IUZ-T7TR-ND
|
DigiKey | IC OPAMP DIFF 3 CIRC 28SSOP/QSOP Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5298 / $4.7041 | Buy Now |
DISTI #
EL5378IUZ-T7
|
Avnet Americas | SP Amp DIFF Line Driver Amp Triple ?5.5V/11V 28-Pin QSOP T/R - Tape and Reel (Alt: EL5378IUZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 74000 Factory Stock |
|
$8.2100 | Buy Now |
DISTI #
968-EL5378IUZ-T7
|
Mouser Electronics | Differential Amplifiers EL5378IUZ 700MHZ DIF TWISTED-PAIR DRVRS RoHS: Compliant | 0 |
|
$4.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$4.2100 | Buy Now |
DISTI #
EL5378IUZ-T7
|
Avnet Silica | (Alt: EL5378IUZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL5378IUZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5378IUZ-T7
Renesas Electronics Corporation
700MHz Differential Twisted-Pair Drivers, QSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Package Description | , | |
Pin Count | 28 | |
Manufacturer Package Code | M28.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for EL5378IUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5378IUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5378IUZ-T13 | 700MHz Differential Twisted-Pair Drivers, QSOP, /Reel | Renesas Electronics Corporation | EL5378IUZ-T7 vs EL5378IUZ-T13 |
EL5378IUZ | 700MHz Differential Twisted-Pair Drivers, QSOP, /Tube | Renesas Electronics Corporation | EL5378IUZ-T7 vs EL5378IUZ |