Part Details for EL5411TIREZ-T13 by Intersil Corporation
Overview of EL5411TIREZ-T13 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5411TIREZ-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 60MHz Rail-to-Rail Input-Output Operational Amplifier | 7000 |
|
RFQ | |
|
Sense Electronic Company Limited | TSSOP14 | 6870 |
|
RFQ | |
|
Win Source Electronics | 60MHz Rail-to-Rail Input-Output Operational Amplifier | 193946 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for EL5411TIREZ-T13
EL5411TIREZ-T13 CAD Models
EL5411TIREZ-T13 Part Data Attributes:
|
EL5411TIREZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5411TIREZ-T13
Intersil Corporation
60MHz Rail-to-Rail Input-Output Operational Amplifier; TQFN16, TSSOP14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TQFN, TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153AB-1, HTSSOP-14 | |
Pin Count | 16, 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Nom | 73 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9.9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 100 V/us | |
Supply Voltage Limit-Max | 9.9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 32000 | |
Voltage Gain-Min | 1260 | |
Wideband | NO | |
Width | 4.4 mm |
Alternate Parts for EL5411TIREZ-T13
This table gives cross-reference parts and alternative options found for EL5411TIREZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5411TIREZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5411TIREZ-T7 | 60MHz Rail-to-Rail Input-Output Operational Amplifier; TQFN16, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5411TIREZ-T13 vs EL5411TIREZ-T7 |
EL5411TIREZ | 60MHz Rail-to-Rail Input-Output Operational Amplifier; TQFN16, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5411TIREZ-T13 vs EL5411TIREZ |