There are no models available for this part yet.
Overview of EL5420CS-T7 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5420CSZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5420CSZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps | |
EL5420CSZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Op Amps |
CAD Models for EL5420CS-T7 by Intersil Corporation
Part Data Attributes for EL5420CS-T7 by Intersil Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.05 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Input Offset Voltage-Max
|
12000 µV
|
JESD-30 Code
|
R-PDSO-G14
|
Neg Supply Voltage Limit-Max
|
-9 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Nom
|
10 V/us
|
Supply Voltage Limit-Max
|
9 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
8000
|
Alternate Parts for EL5420CS-T7
This table gives cross-reference parts and alternative options found for EL5420CS-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5420CS-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5420CRZ | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5420CS-T7 vs EL5420CRZ |
EL5420CRZ-T7 | 12MHz Rail-to-Rail Input-Output Op Amps; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5420CS-T7 vs EL5420CRZ-T7 |
EL5420CS | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, SOIC-14 | Intersil Corporation | EL5420CS-T7 vs EL5420CS |
EL5420CLZ-T13 | 12MHz Rail-to-Rail Input-Output Op Amps; QFN16, SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | EL5420CS-T7 vs EL5420CLZ-T13 |
EL5420CL | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, QCC16, QFN-16 | Intersil Corporation | EL5420CS-T7 vs EL5420CL |
EL5420CR-T13 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | EL5420CS-T7 vs EL5420CR-T13 |
ADD8704ARU | IC QUAD OP-AMP, 15000 uV OFFSET-MAX, 5.8 MHz BAND WIDTH, PDSO14, MO-153AB-1, TSSOP-14, Operational Amplifier | Analog Devices Inc | EL5420CS-T7 vs ADD8704ARU |
EL5420CR | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO14, TSSOP-14 | Intersil Corporation | EL5420CS-T7 vs EL5420CR |
EL5420CL-T7 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, QCC16, QFN-16 | Intersil Corporation | EL5420CS-T7 vs EL5420CL-T7 |
EL5420CL-T13 | QUAD OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, QCC16, QFN-16 | Intersil Corporation | EL5420CS-T7 vs EL5420CL-T13 |
Related Parts for EL5420CS-T7
-
TL072CPWROperational Amplifiers
-
EFM32WG390F64-BGA112TMicrocontrollers
-
EL7563CREZ-T13Switching Regulator or Controllers
-
EL5172IYZ-T7Line Driver or Receivers
-
EL8172IS-T7Instrumentation Amplifiers
-
EG01AV0Rectifier Diodes
-
EL8102IWZ-T7Audio/Video Amplifiers
-
EFR32FG1P133F128GM48-C0ROther Telecom ICs
-
EL816(S)(A)(TU)-VOptocoupler