Part Details for EL5641-000 by TE Connectivity
Overview of EL5641-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL5641-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3705
|
Newark | Circular Mil Spec Backshells Bnd54Sj00-1004V |Raychem Te Connectivity EL5641-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$70.1300 / $74.2400 | Buy Now |
DISTI #
2266-EL5641-000-ND
|
DigiKey | BND54SJ00-1004V Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$67.4300 / $71.3800 | Buy Now |
DISTI #
EL5641-000
|
Avnet Americas | - Bulk (Alt: EL5641-000) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$55.2004 / $66.4276 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 63 Package Multiple: 1 Container: Box | 0Box |
|
$59.9800 | Buy Now |
DISTI #
RYCEL5641-000
|
Heilind Electronics | BND54SJ00-1004V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Banding Backshell RoHS: Compliant |
20 Partner Stock |
|
$40.1900 / $84.0000 | Buy Now |
DISTI #
50752476
|
Verical | Banding Backshell For Connector Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$63.2300 / $66.9400 | Buy Now |
DISTI #
EL5641-000
|
Avnet Americas | - Bulk (Alt: EL5641-000) RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$55.2004 / $66.4276 | Buy Now |
DISTI #
RYCEL5641-000
|
Interstate Connecting Components | BND54SJ00-1004V | 0 |
|
Buy Now | |
DISTI #
TE Connectivity EL5641-000
|
PEI Genesis | EL5641-000 | 20 |
|
Buy Now |