Part Details for EL6313-000 by TE Connectivity
Overview of EL6313-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EL6313-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL6313-000
|
Avnet Americas | Cable 3 Conductor 22 AWG Spec 55PC Nickel Plated Copper Modified ETFE 600V White - Bulk (Alt: EL6313-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-EL6313-000
|
Mouser Electronics | Multi-Conductor Cables 55PC6173-22-2/4/6- 4CS2502 RoHS: Compliant | 0 |
|
$2.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $6.3100 | Buy Now |
DISTI #
RYC55PC6173-22-2/4/6-4CS2
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6173-22-2/4/6-4CS2 | 0 |
|
Buy Now | |
DISTI #
000000000005774845
|
Sager | Multi-Conductor Cables 55PC6173-22-2/4/6- 4CS2502 Min Qty: 1 | 0 |
|
$2.4600 / $3.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $6.3100 | Buy Now |
Part Details for EL6313-000
EL6313-000 CAD Models
EL6313-000 Part Data Attributes
|
EL6313-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EL6313-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |